text.skipToContent text.skipToNavigation

Manufacturer Part #

LM211DR2G

LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi LM211DR2G - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 150nA
Supply Voltage: 36V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM211 components are Single Comparators.

The ability to operate from a single power supply of 5.0 V to 30 V or +/- 15 V split supplies, as commonly used with operational amplifiers, makes the LM211/LM311 a truly versatile comparator. Moreover, the inputs of the device can be isolated from system ground while the output can drive loads referenced either to ground, the VCC or the VEE supply. This flexibility makes it possible to drive DTL, RTL, TTL, or MOS logic. The output can also switch voltages to 50 V at currents to 50 mA, therefore, the LM211/LM311 can be used to drive relays,
lamps or solenoids.

Key Features:

  • Pb−Free Packages are Available.

Specifications:

  • Offset voltage, offset current and bias current specifications apply for a supply voltage range from a single 5.0 V supply up to ±15 V supplies.
  • This rating applies for ±15 V supplies. The positive input voltage limit is 30 V above the negative supply. The negative input voltage limit is equal to the negative supply voltage or 30 V below the positive supply, whichever is less.
  • The offset voltages and offset currents given are the maximum values required to drive the output within a volt of either supply with a 1.0 mA load. Thus, these parameters define an error band and take into account the “worst case” effects of voltage gain and input impedance.
  • The response time specified is for a 100 mV input step with 5.0 mV overdrive.
  • Do not short the strobe pin to ground; it should be current driven at 3.0 mA to 5.0 mA.
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$247.25
USD
Quantity
Unit Price
2,500
$0.0989
5,000
$0.0973
10,000
$0.0956
12,500
$0.0951
37,500+
$0.092
Product Variant Information section