text.skipToContent text.skipToNavigation

Manufacturer Part #

BU7251SG-TR

BU Series 1 Channel 1.8 to 5.5 V Low Voltage CMOS Comparator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU7251SG-TR - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Output Current: 6mA
Quiescent Current: 35µA
Operating Temp Range: -40°C to +105°C
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,490.00
USD
Quantity
Web Price
3,000+
$0.83
Product Variant Information section