text.skipToContent text.skipToNavigation

Manufacturer Part #

BA8391G-TR

BA8391G Series 36 V 250 nA Surface Mount Ground Sense Comparator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA8391G-TR - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$582.00
USD
Quantity
Web Price
3,000
$0.194
6,000
$0.19
9,000
$0.188
12,000
$0.186
15,000+
$0.181
Product Variant Information section