
Manufacturer Part #
BA2903SFV-E2
BA2903 Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SSOP-B8
Product Specification Section
ROHM BA2903SFV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/27/2024 Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Active
Active
ROHM BA2903SFV-E2 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Average Bias Current-Max: | 500nA |
Supply Voltage: | 2V to 36V |
Package Style: | SSOP-B8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B8
Mounting Method:
Surface Mount