text.skipToContent text.skipToNavigation

Manufacturer Part #

BA2903F-E2

BA Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA2903F-E2 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Web Price
2,500
$0.255
5,000
$0.25
7,500+
$0.245
Product Variant Information section