text.skipToContent text.skipToNavigation

Manufacturer Part #

AP331AWRG-7

AP331A Series 36 V 173 °C/W Surface Mount Single Differential Comparator-SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP331AWRG-7 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 0.4µA
Supply Voltage: 2V to 36V
Thermal Resistance: 173°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.80
USD
Quantity
Web Price
3,000
$0.0706
6,000
$0.0688
9,000
$0.0677
15,000
$0.0664
30,000+
$0.0637
Product Variant Information section