Manufacturer Part #
XS3A2467PWJ
2 Circuit IC Switch 21 900mOhm 16-TSSOP
Product Specification Section
Nexperia XS3A2467PWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia XS3A2467PWJ - Technical Attributes
Attributes Table
No of Channels: | 2 |
Circuitry: | DPDT |
Supply Current: | 150nA |
ON Resistance: | 0.9Ω |
Supply Voltage: | 1.4V |
Break-Before-Make-Time: | 10ns |
Input Capacitance: | 1pF |
Crosstalk: | -90dB |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.27
5,000
$0.265
7,500
$0.26
10,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount