text.skipToContent text.skipToNavigation

Manufacturer Part #

XS3A1T3157GMX

Low-ohmic single-pole double-throw analog switch

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia XS3A1T3157GMX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 150nA
ON Resistance: 0.9Ω
Supply Voltage: 1.4V to 4.3V
Break-Before-Make-Time: 10ns
Input Capacitance: 1pF
Crosstalk: -90dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$939.00
USD
Quantity
Web Price
5,000
$0.0963
10,000
$0.0939
15,000
$0.0925
25,000
$0.0908
50,000+
$0.0873
Product Variant Information section