STMAV340TTR in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STMAV340TTR

STMAV340 Series SPDT 5.5 V 7 Ohm SMT Low ON-Resistance Video Switch - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMAV340TTR - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
ON Resistance:
Supply Voltage: 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section