Manufacturer Part #
STG719STR
STG719 Series SPDT 5.5 V 4 Ohm Surface Mount Low Voltage Switch - SOT-23-6
Product Specification Section
STMicroelectronics STG719STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STG719STR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SPDT |
Supply Current: | 0.001µA |
ON Resistance: | 4Ω |
Supply Voltage: | 1.8V to 5.5V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The STG719STR is a 4 ohm high-speed S.P.D.T. (Single Pole Double Throw) SWITCH fabricated in silicon gate C2MOS technology. It designed to operate from 1.8V to 5.5V, making this device ideal for portable applications, audio signal routing, video switching, mobile and communication systems
Features:
- High Speed:
- tPD = 0.3ns (TYP.) at VCC = 5V
- tPD = 0.4ns (TYP.) at VCC = 3.3V
- Low Power Dissipation:
- ICC = 1μA(max.) at TA=25˚C
- Low "ON" Resistance:
- RON = 4Ω (max. TA=25˚C) at VCC = 5V
- RON = 6Ω (typ.) at VCC = 3V
- Wide Operating Voltage Range:
- VCC (OPR) = 1.8V to 5.5V Single Supply
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.133
6,000
$0.131
9,000
$0.129
12,000
$0.128
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount