STG3856QTR in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STG3856QTR

STG3856 Series SP3T 4.3 V 1 Ohm Low Voltage SMT Analog Switch - QFN-12L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG3856QTR - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SP3T
Supply Current: 0.05µA
ON Resistance: 0.6Ω
Supply Voltage: 1.4V to 4.3V
Break-Before-Make-Time: 7ns
Crosstalk: -84dB
Off-Isolation: -82dB
Operating Temp Range: -55°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Features & Applications

The STG3856QTR is a 1.5 ohm high-speed CMOS low voltage dual analog SP3T (single pole triple throw) switch or dual 3 : 1 multiplexer /demultiplexer switch fabricated in silicon gate C2MOS technology.

It is designed to operate from 1.65 V to 4.3 V, making this device ideal for portable applications. Additional key features are fast switching speed, and ultra low power consumption.

Features:

  • High speed:
    • tPD = 0.3 ns (typ.) at VCC = 3.0 V
    • tPD = 0.4 ns (typ.) at VCC = 2.3 V
  • Ultra low power dissipation:
    • Icc = 0.2 μA (max.) at TA = 85°C
  • Low ON resistance VIN = 0 V:
    • RON = 1.0 Ω(max. TA = 25°C) at VCC = 4.3 V
    • RON = 1.5 Ω (max. TA = 25°C) at VCC = 3.0 V
    • RON = 1.8 Ω (max. TA = 25°C) at VCC = 2.3 V
  • Wide operating voltage range:
    • VCC (opr) = 1.65 V to 4.3 V single supply
  • 4.3 V tolerant and 1.8 V compatible threshold on digital control input at VCC = 2.3 to 4.3 V
  • Latch-up performance exceeds 300 mA (JESD 17)
  • ESD performance (analog channel vs. GND): HBM > 2 kV (MIL STD 883 method 3015)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515
Product Variant Information section