STG3820BJR in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STG3820BJR

STG3820 Series 1.65 - 4.3 V 6.6 Ohm 1 uA Quad DPDT IC Switch - Flip Chip 30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG3820BJR - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: DPDT
Supply Current: 0.2µA
ON Resistance: 5.1Ω
Supply Voltage: 1.65V to 4.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000+
$0.59