text.skipToContent text.skipToNavigation

Manufacturer Part #

STG3684AUTR

STG3684A Series SPDT 4.3 V 0.5 Ohm SMT Low Voltage Analog Switch - QFN-10L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG3684AUTR - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 0.05µA
ON Resistance: 0.45Ω
Supply Voltage: 1.65V to 4.3V
Break-Before-Make-Time: 50ns
Crosstalk: -72dB
Off-Isolation: -66dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Web Price
1
$0.555
15
$0.50
75
$0.47
300
$0.445
1,500+
$0.41
Product Variant Information section