STG3682QTR in Reel by STMicroelectronics | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STG3682QTR

STG3682 Series SPDT 4.3 V 4.6 Ohm SMT Low Voltage High Bandwidth Switch - QFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STG3682QTR - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 4.6Ω
Supply Voltage: 1.65V to 4.3V
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,170.00
USD
Quantity
Unit Price
3,000+
$1.39
Product Variant Information section