PI3DBS16213ZLEX in Cut Tape by Pericom Saronix-eCera | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DBS16213ZLEX

6 to 2 differential channel multiplexer/de-multiplexer switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Pericom Saronix-eCera PI3DBS16213ZLEX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SP3T
Supply Current: 300µA
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
677
USA:
677
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.13
USD
Quantity
Unit Price
1
$2.13
15
$1.95
100
$1.83
400
$1.73
2,000+
$1.63