text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L2267GM,115

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3L2267GM,115 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 150nA
ON Resistance: 0.5Ω
Supply Voltage: 1.4V to 4.3V
Package Style:  XQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,425.00
USD
Quantity
Unit Price
5,000
$0.285
10,000+
$0.275
Product Variant Information section