text.skipToContent text.skipToNavigation

Manufacturer Part #

NS5S1153MUTAG

NS5S Series DPDT 5 V 3 Ohm Surface Mount High Speed Audio Switch - UQFN-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NS5S1153MUTAG - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 50mA
ON Resistance:
Supply Voltage: 2.7V to 5V
Package Style:  UQFN-10
Mounting Method: Surface Mount
Features & Applications

The NS5S1153 is a Double Pole Double Throw (DPDT) USB 2.0 High Speed / Audio Switch with Negative Swing Capability.

The NS5S1153 is a DPDT switch for combined true−ground audio and USB 2.0 high speed data applications. It allows portable systems to use a single port to pass either USB data or audio signals from an external headset. The switch is capable of passing signals with negative voltages as low as 2 V below ground. The NS5S1153 is also equipped with VBUS detection circuitry to immediately switch to USB mode in the event that a voltage is detected on VBUS. The NS5S1153 features shunt resistors on the audio ports. These resistors are switched in when the audio channel is off and provide a safe path to ground for any charge that may build up on the audio lines. This reduces Pop & Click noise in the audio system. The device has an extended VCC range which can operate off VCC up to 4.2 V while passing true ground audio signals down to −2 V.

Key Features:

  • Low RON Audio /Data DPDT Switch.
  • Capable of Passing Negative Swing Signals Down to −2 V.
  • 1.8 V Compatible Control Pin for 2.7 V ≤ VCC ≤ 4.2 V.
  • High USB Path Bandwidth (>900 MHz).
  • VBUS Detection Circuitry for Automatic Switching Between Audio and USB Modes.
  • Audio Channel Shunt Resistors for Pop & Click Noise Reduction.
  • Ultra−Low THD in Audio Mode: 0.01% into 16 ohm Load.
  • 5.25 V Tolerant Common Pins.
  • This is a Pb−Free Device.

Applications:

  • Shared USB/Audio Connector.
  • Mobile Phones.
  • Portable Devices.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.135
Product Variant Information section