NJU201AM in Tube by Nisshinbo Micro Devices | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU201AM

NJU Series SPST 44 V 100 Ohm Surface Mount CMOS Quad Analog Switch - DMP-16

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU201AM - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 2mA
ON Resistance: 100Ω
Supply Voltage: 25V to 44V
Package Style:  DMP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,850.00
USD
Quantity
Unit Price
50
$0.985
200
$0.96
750
$0.935
1,250
$0.925
2,500+
$0.895
Product Variant Information section