MPQ4433GL-Z in Reel by Monolithic Power Systems | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ4433GL-Z

Switching Voltage Regulators Industrial Grade,36V, 3A, Low Iq Synchronous Step-D

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ4433GL-Z - Technical Attributes
Attributes Table
Supply Current: 3A
Supply Voltage: 3.3V to 36V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,500.00
USD
Quantity
Unit Price
5,000+
$1.70
Product Variant Information section