Manufacturer Part #
FSA3357K8X
FSA Series SP3T 5.5 V 50 Ohm Surface Mount Low Voltage Analog Switch - US8-8
Product Specification Section
onsemi FSA3357K8X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FSA3357K8X - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SP3T |
Supply Current: | 1µA |
ON Resistance: | 50Ω |
Supply Voltage: | 1.65V to 5.5V |
Package Style: | US-8-8 |
Mounting Method: | Surface Mount |
Features & Applications
The FSA3357K8X is a Low Voltage SP3T Analog Switch. This device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance.
It is specified to operate over the 1.65 to 5.5V VCC operating range. The control input tolerates voltages up to 5.5V independent of the VCC operating range.
Features:
- Useful in both analog and digital applications
- Space saving US8 8-lead surface mount package
- Low On Resistance; 9ohm on typ @ 3.3V VCC
- Broad VCC operating range; 1.65V to 5.5V
- Rail-to-Rail signal handling
- Power down high impedance control input
- Overvoltage tolerance of control input to 7.0V
- Break before make enable circuitry
- 250 MHz - 3dB bandwidth
- Space saving Pb-Free MicroPak packaging
Applications:
- Media Tablets
- Storage & Peripherals
- Mobile Handsets
- Wireless LAN Card & Broadband Access
- PMP/MP3 Players
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0852
6,000
$0.0838
12,000
$0.0825
15,000
$0.082
45,000+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8-8
Mounting Method:
Surface Mount