text.skipToContent text.skipToNavigation

Manufacturer Part #

F2977NEGK

High Linearity Broadband SP2T Reflective RF Switch 30MHz to 6GHz 2.7 to +5.25V 1

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F2977NEGK - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Voltage: 2.7V to 5.25V
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$429.00
USD
Quantity
Web Price
300
$1.43
600
$1.41
900
$1.40
1,200
$1.39
1,500+
$1.36
Product Variant Information section