DG9425EDQ-T1-GE3 in Reel by Vishay | Analog Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG9425EDQ-T1-GE3

1.6 mΩ On Resistance, ± 5 V, +12 V, and +3 V Quad SPST Switches

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay DG9425EDQ-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.C.
Supply Current: 0.02µA
ON Resistance: 1.6Ω
Supply Voltage: 3V to 16V
Break-Before-Make-Time: 2ns
Crosstalk: -77dB
Off-Isolation: -56dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,020.00
USD
Quantity
Unit Price
3,000+
$1.34
Product Variant Information section