text.skipToContent text.skipToNavigation

Manufacturer Part #

DG612EEY-T1-GE4

DG612E Series 12 V 115 Ohm Four Independently Selectable SPST Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay DG612EEY-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.O.
Supply Current: 0.001µA
ON Resistance: 72Ω
Supply Voltage: 3V to 12V
Break-Before-Make-Time: 15ns
Input Capacitance: 3pF
Crosstalk: -74dB
Off-Isolation: -59dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,412.50
USD
Quantity
Web Price
2,500+
$0.565
Product Variant Information section