Manufacturer Part #
DG419DJ-E3
DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - MPDIP-8
Product Specification Section
Vishay DG419DJ-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG419DJ-E3 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SPDT |
Supply Current: | 0.001µA |
ON Resistance: | 20Ω |
Supply Voltage: | 44V |
Package Style: | PMDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The DG419DJ-E3 is a 20 ohm Precision CMOS Analog Switch. It is designed to provide high performance switching of analog signals and is ideally suited for portable, battery powered industrial, military applications requiring high performance and efficient use of board space.
Features and benefits:
- ± 15 V analog signal range
- On-resistance - RDS(on): 20 Ω
- Fast switching action - tON: 100 ns
- Ultra low power requirements - PD: 35 nW
- TTL and CMOS compatible
- MiniDIP and SOIC packaging
- 44 V supply max. rating
- Compliant to RoHS directive 2002/95/EC
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
Applications:
- Precision test equipment
- Precision instrumentation
- Battery powered systems
- Sample-and-hold circuits
- Military radios
- Guidance and control systems
- Hard disk drives
Pricing Section
Global Stock:
675
USA:
675
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.96
40
$0.93
150
$0.905
400
$0.885
1,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PMDIP-8
Mounting Method:
Through Hole