
Manufacturer Part #
DG2788ADN-T1-GE4
0.37ohm, Low Capacitance, Dual DPDT / Quad SPDT Analog Switch
Product Specification Section
Vishay DG2788ADN-T1-GE4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DG2788ADN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Supply Current: | 60µA |
ON Resistance: | 0.37Ω |
Supply Voltage: | 1.8V to 5.5V |
Turn-on Delay Time: | 50µs |
Turn-off Delay Time: | 1µs |
Input Capacitance: | 26pF |
Operating Temp Range: | -40°C to +85°C |
Rated Power: | 525mW |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
12,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount