text.skipToContent text.skipToNavigation

Manufacturer Part #

CEM102

2 Channel 3.63 V Surface Mount Analog Front End - WLCSP-25

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CEM102 - Technical Attributes
Attributes Table
No of Channels: 2
Supply Current: 3.5µA
Supply Voltage: 2.37V to 3.63V
Off-Isolation: VBUS053CZ-HAF-G-08dB
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$20,650.00
USD
Quantity
Unit Price
5,000+
$4.13
Product Variant Information section