Manufacturer Part #
74HCT1G66GW,125
IC SWITCH SPST-NOX1 95OHM 5TSSOP
Product Specification Section
Nexperia 74HCT1G66GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HCT1G66GW,125 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Circuitry: | SPST N.O. |
Supply Current: | 50mA |
ON Resistance: | 142Ω |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Rated Power: | 250mW |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0471
9,000
$0.0453
12,000
$0.0448
30,000
$0.0434
45,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount