text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G66GV-Q100H

Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Nexperia 74AHC1G66GV-Q100H - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPST N.O.
Supply Current: 0.001mA
ON Resistance: 22Ω
Supply Voltage: 2V to 5.5V
Input Capacitance: 10pF
Operating Temp Range: -40°C to +125°C
Rated Power: 250mW
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$145.50
USD
Quantity
Unit Price
3,000
$0.0485
6,000
$0.0477
12,000
$0.0469
15,000
$0.0467
45,000+
$0.0451
Product Variant Information section