text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH345IDT

TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSH345IDT - Technical Attributes
Attributes Table
No of Channels: 3
Gain Bandwidth Product: 36MHz
Gain: 6dB
Supply Voltage-Max: 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
STMicroelectronics is one of the world’s largest semiconductor companies, offering one of the world’s broadest product portfolios, including application-specific products and multi-segment products that range from discrete devices to high-performance microcontrollers, secure smart card chips and MEMS (Micro-Electro-Mechanical Systems) devices. As one of the leader in MEMS and sensor technology, STMicroelectronics offers accelerometers, gyroscopes, proximity sensors (including touch sensors) and temperature sensors.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Unit Price
2,500+
$0.685