Manufacturer Part #
TSH341ILT
TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5
Product Specification Section
STMicroelectronics TSH341ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TSH341ILT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth Product: | 300MHz |
Slew Rate-Nom: | 400V/µs |
Supply Voltage-Max: | 5.5V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$108.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount