text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH340ILT

TSH340 Series 5.5 V 320 MHz Single Supply Video Buffer SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1245
Product Specification Section
STMicroelectronics TSH340ILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 780V/µs
Supply Voltage-Max: 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section