text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2274R-TE1

NJM2274 Series 5.5 V 9.3 mA Low Power Video Amplifier with Y-C Mixer - VSP8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2274R-TE1 - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 12.4dB
Supply Voltage-Max: 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,510.00
USD
Quantity
Unit Price
2,000
$0.755
4,000+
$0.74
Product Variant Information section