Manufacturer Part #
BH7673G-TR
Video Isolation Amplifier
Product Specification Section
ROHM BH7673G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BH7673G-TR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain: | 1dB |
Supply Voltage-Max: | 5.5V |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount