text.skipToContent text.skipToNavigation

Manufacturer Part #

F1240NBGI

Dual Intermediate Frequency Digital Variable Gain Amplifier

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F1240NBGI - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 5.25V
Gain: 20dB
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$4,155.20
USD
Quantity
Unit Price
490+
$8.48
Product Variant Information section