
Manufacturer Part #
MCP6G03-E/MS
SINGLE 1.8V, 1 MHZ GAIN BLOCK, E TEMP
Product Specification Section
Microchip MCP6G03-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6G03-E/MS - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth-Nom: | 900kHz |
Slew Rate-Nom: | 4.5V/µs |
Supply Voltage-Max: | 5.5V |
Input Offset Voltage-Max: | 4.5mV |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$0.575
400
$0.56
1,000
$0.55
2,500
$0.54
4,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount