MCP6G02T-E/SN in Reel by Microchip | Programmable Gain Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6G02T-E/SN

MCP6G02 Series 1.8 - 5.5 V 110 μA Analog Selectable Gain Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6G02T-E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 900kHz
Slew Rate-Nom: 4.5V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,112.00
USD
Quantity
Unit Price
3,300+
$0.64
Product Variant Information section