
Manufacturer Part #
MCP6G02-E/SN
MCP6G0 Series 1.8 V to 5.5 V 110 μA Selectable Gain Amplifier - SOIC-8
Microchip MCP6G02-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP6G02-E/SN - Technical Attributes
No of Channels: | 2 |
Gain Bandwidth-Nom: | 900kHz |
Slew Rate-Nom: | 4.5V/µs |
Supply Voltage-Max: | 5.5V |
Input Offset Voltage-Max: | 4.5mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount