MCP6G02-E/MS in Tube by Microchip | Programmable Gain Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6G02-E/MS

DUAL 1.8V, 1 MHZ GAIN BLOCK, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6G02-E/MS - Technical Attributes
Attributes Table
No of Channels: 2
Gain Bandwidth-Nom: 900kHz
Slew Rate-Nom: 4.5V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4.5mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$479.50
USD
Quantity
Unit Price
100
$0.70
300
$0.685
1,000
$0.67
2,000
$0.66
4,000+
$0.64
Product Variant Information section