MCP6G01-E/SN in Tube by Microchip | Programmable Gain Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6G01-E/SN

MCP6G01 Series Single Channel 900 kHz Selectable Gain Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6G01-E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 900kHz
Slew Rate-Nom: 4.5V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 1mV
Gain: 0.3dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$504.00
USD
Quantity
Unit Price
100
$0.575
400
$0.56
1,000
$0.55
2,500
$0.54
4,000+
$0.525
Product Variant Information section