Manufacturer Part #
TL072IDT
TL072 Series 36 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TL072IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL072IDT - Technical Attributes
Attributes Table
Amplifier Type: | J-Fet |
No of Channels: | 2 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 6V to 36V |
Common Mode Rejection Ratio: | 86dB |
Supply Current: | 1.4mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 106.02dB |
Phase Margin: | 45° |
Low Noise: | 15nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TL072IDT are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset current, and low offset voltage
temperature coefficient.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Low noise en = 15 nV/√Hz (typ)
- Output short-circuit protection
- High input impedance JFET input stage
- Low harmonic distortion: 0.01% (typical)
- Internal frequency compensation
- Latch-up free operation
Pricing Section
Global Stock:
162,500
Germany (Online Only):
162,500
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.117
7,500
$0.115
12,500
$0.114
25,000
$0.113
50,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount