Manufacturer Part #
TL072CDT
TL072 Series 36 V 3 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TL072CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL072CDT - Technical Attributes
Attributes Table
Amplifier Type: | J-Fet |
No of Channels: | 2 |
Slew Rate-Nom: | 16V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 6V to 36V |
Common Mode Rejection Ratio: | 86dB |
Supply Current: | 1.4mA |
Operating Temp Range: | 0°C to 70°C |
Phase Margin: | 45° |
Low Noise: | 15nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TL072CDT are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
The devices feature high slew rates, low input bias and offset current, and low offset voltage
temperature coefficient.
Features:
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- Low noise en = 15 nV/√Hz (typ)
- Output short-circuit protection
- High input impedance JFET input stage
- Low harmonic distortion: 0.01% (typical)
- Internal frequency compensation
- Latch-up free operation
- High slew rate: 16 V/μs (typ)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.137
5,000
$0.134
7,500
$0.132
10,000
$0.131
12,500+
$0.128
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.137 / Stock: 120,000 Qty: 2,500+$0.137 Stock: 120,000
- Reel Qty: 2,500+ / Web Price: $0.0908 / Stock: 67,500 Qty: 2,500+$0.0908 Stock: 67,500
- Reel Qty: 2,500+ / Web Price: $0.124 / Stock: 32,500 Qty: 2,500+$0.124 Stock: 32,500
- ReelSelected Variant Qty: 7,500+ / Web Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.137 / Stock: 2,500 Qty: 2,500+$0.137 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount