
Manufacturer Part #
MC33079DR2G
MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14
Product Specification Section
onsemi MC33079DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC33079DR2G - Technical Attributes
Attributes Table
No of Channels: | 4 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 2.5mV |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount