
Manufacturer Part #
MC33078DR2G
MC33078 Series Low Noise Dual Quad Operational Amplifiers Surface Mount - SOIC-8
Product Specification Section
onsemi MC33078DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC33078DR2G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 7V/µs |
Input Offset Voltage-Max: | 2mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0977
5,000
$0.0961
10,000
$0.0945
12,500
$0.094
37,500+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount