text.skipToContent text.skipToNavigation

Manufacturer Part #

SY88903VKG-TR

SY88903 Series 1 GHZ 5 V High-Speed Limiting Post Amplifier - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY88903VKG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 1GHz
Supply Voltage-Max: 5V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The SY88903VKG TR is a 5 V / 3.3 V 1 GHZ High-Speed Limiting post amplifier with its high gain and wide bandwidth is ideal for use as a post amplifier in fiber optic receivers with data rates up to 1.25 Gbps. Signals as small as 5 mVpp can be amplified to drive devices with PECL inputs

The SY88903V generates a chatter-free, Loss- -of-Signal (LOS), open-collector TTL output. The SY88903V is an integrated limiting amplifier intended for high-frequency fiber optic applications. The circuit connects to typical transimpedance amplifiers found within a fiber optics link.

Features:

  • 3.3 V and 5 V power supply option
  • Up to 1.25 Gbps operation
  • Low noise
  • Chatter-free LOS generation
  • Open collector TTL LOS output
  • TTL /EN Input
  • Differential PECL inputs for data
  • Single power supply
  • Designed for use with laser diode driver and controller

Applications:

  • 1.2 5Gbps Gigabit Ethernet
  • 531 Mbps and 1062 Mbps Fibre Channel
  • 622 Mbps SONET
  • Gigabit Interface Converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,510.00
USD
Quantity
Web Price
1,000+
$4.51
Product Variant Information section