text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC920YC5-TR

MIC920 Series 80 MHz 3000 v/us 9 V High-Speed Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC920YC5-TR - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 80MHz
Slew Rate-Nom: 3000V/µs
Supply Voltage-Max: 9V
Input Offset Voltage-Max: 300µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

MIC920YC5 TR is a high-speed operational amplifier with a gain-bandwidth product of 80 MHz. The part is unity gain stable. It has a very low 550 µA supply current, and features the SC-70 package. Supply voltage range is from ±2.5 V to ±9 V, allowing the MIC920 to be used in low-voltage circuits or applications requiring large dynamic range. The MIC920 is stable driving any capacitative load and achieves excellent PSRR and CMRR, making it much easier to use than most conventional high-speed devices. Low supply voltage, low power consumption, and small packing make the MIC920 ideal for portable equipment. The ability to drive capacitative loads also makes it possible to drive long coaxial cables.  MIC920YC5 TR is a Low-Power, 27 MHz Op Amp available in a SC-70 package with –40°C to +85°C Temp Range.

Key Features:

  • 80 MHz gain bandwidth product.
  • 115 MHz –3 dB bandwidth.
  • 550μA supply current.
  • SC-70 or SOT-23-5 packages.
  • 3000 V/μs slew rate.
  • Drives any capacitive load.
  • Unity gain stable.

Applications:

  • Video.
  • Imaging.
  • Ultrasound.
  • Portable equipment.
  • Line drivers.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section