text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S93T-E/UN

MCP6S93 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low-Gain PGA - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S93T-E/UN - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 18MHz
Slew Rate-Nom: 22V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4mV
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,550.00
USD
Quantity
Web Price
2,500+
$1.42
Product Variant Information section