text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55001IBZ-T7

ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL55001IBZ-T7 - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 240MHz
Slew Rate-Nom: 300V/µs
Supply Voltage-Max: 33V
Input Offset Voltage-Max: 3mV
Gain: 1dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL55001IBZ-T7 is a high speed, low power, low cost monolithic operational amplifier. It is available in 8 pin SOIC package.

This device features an extremely wide output voltage swing of -12.75 V/+13.4 V with VS = ±15 V and RL = 1 kΩ. It allows the use of reactive or non-linear elements in its feedback network. This versatility combined with low cost and 140 mA of output-current drive makes the ISL55001 an ideal choice for price-sensitive applications requiring low power and high speed.

Features:

  • 220 MHz -3dB Bandwidth
  • Unity-gain Stable
  • Low Supply Current: 9 mA @ VS = ±15 V
  • Wide Supply Range: ±2.5 V to ±15 V Dual-Supply and 5 V to 30 V Single-Supply
  • High Slew Rate: 300 V/μs
  • Fast Settling: 75 ns to 0.1% for a 10 V Step
  • Wide Output Voltage Swing: -12.75 V/+13.6 V with VS = ±15 V, RL = 1 kΩ
  • Low Cost, Enhanced Replacement for the EL2044
  • Pb-free (RoHS compliant)

Applications:

  • Video Amplifiers
  • Single-supply Amplifiers
  • Active Filters/Integrators
  • High Speed Sample-and-Hold
  • High Speed Signal Processing
  • ADC/DAC Buffers
  • Pulse/RF Amplifiers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,760.00
USD
Quantity
Web Price
1,000+
$3.76
Product Variant Information section