Manufacturer Part #
HFA1130IBZ
HFA1130 Series 850 Mhz 2300 µV offset 60 mA Current Feedback Amplifier - SOIC-8
Product Specification Section
Renesas HFA1130IBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HFA1130IBZ - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth-Nom: | 850MHz |
Slew Rate-Nom: | 2300V/µs |
Supply Voltage-Max: | 5.5V |
Input Offset Voltage-Max: | 6mV |
Gain: | 1dB |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The HFA1130IBZ is a high speed wideband current feedback operational amplifier. It is available in 8 pin SOIC package.
This device is the ideal choice for high frequency applications requiring output limiting, especially those needing ultra fast overdrive recovery times. The output limiting function allows the designer to set the maximum positive and negative output levels, thereby protecting later stages from damage or input saturation.
Features:
- User Programmable Output Voltage Limits
- Low Distortion (30 MHz, HD2) . . . . . . . . . . . . . . . . -56 dBc
- -3dB Bandwidth . . . . . . . . . . . . . . . . . . . . . . . . . . 850 MHz
- Very Fast Slew Rate. . . . . . . . . . . . . . . . . . . . . . 2300 V/μs
- Fast Settling Time (0.1%). . . . . . . . . . . . . . . . . . . . . . 11 ns
- Excellent Gain Flatness
- (100 MHz) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 0.14 dB
- (50 MHz) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 0.04 dB
- (30 MHz) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 0.01 dB
- High Output Current . . . . . . . . . . . . . . . . . . . . . . . . . 60 mA
- Overdrive Recovery . . . . . . . . . . . . . . . . . . . . . . . . . <1 ns
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Residue Amplifier
- Video Switching and Routing
- Pulse and Video Amplifiers
- Wideband Amplifiers
- RF/IF Signal Processing
- Flash A/D Driver
- Medical Imaging Systems
Pricing Section
Global Stock:
714
USA:
714
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$8.34
5
$8.24
25
$8.14
100
$8.06
250+
$7.94
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount