text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3240EZ

MFR=INTERSIL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Renesas CA3240EZ - Technical Attributes
Attributes Table
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The CA3240EZ is a 4.5 MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It is available in 8 pin PDIP package.

This device features gate-protected MOSFET (PMOS) input transistor which provides high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.

Features:

  • Dual Version of CA3140
  • Internally Compensated
  • MOSFET Input Stage
    • Very High Input Impedance (ZIN) 1.5TΩ (Typ)
    • Very Low Input Current (II) 10pA (Typ) at ±15V
    • Wide Common-Mode Input Voltage Range (VICR): Can Be Swung 0.5V Below Negative Supply Voltage Rail
  • Directly Replaces Industry Type 741 in Most Applications
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Ground Referenced Single Amplifiers in Automobile and Portable Instrumentation
  • Sample and Hold Amplifiers
  • Photocurrent Instrumentation
  • Comparators
  • Instrumentation Amplifiers
  • Power Supplies
  • Active Filters

 

 

Pricing Section
Global Stock:
10,767
USA:
10,767
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
30
$1.68
125
$1.66
300
$1.64
1,250+
$1.59
Product Variant Information section