Manufacturer Part #
CA3240AEZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Product Specification Section
Renesas CA3240AEZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CA3240AEZ - Technical Attributes
Attributes Table
No of Channels: | 2 |
Gain Bandwidth-Nom: | 4.5MHz |
Slew Rate-Nom: | 9V/µs |
Supply Voltage-Max: | 36V |
Input Offset Voltage-Max: | 5mV |
Gain: | 100dB |
Package Style: | PDIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The CA3240AEZ is a 4.5 MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It is available in 8 pin PDIP package.
This device features gate-protected MOSFET (PMOS) input transistor which provides high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.
Features:
- Dual Version of CA3140
- Internally Compensated
- MOSFET Input Stage
- Very High Input Impedance (ZIN) 1.5TΩ (Typ)
- Very Low Input Current (II) 10pA (Typ) at ±15V
- Wide Common-Mode Input Voltage Range (VICR): Can Be Swung 0.5V Below Negative Supply Voltage Rail
- Directly Replaces Industry Type 741 in Most Applications
- Pb-Free Available (RoHS Compliant)
Applications:
- Ground Referenced Single Amplifiers in Automobile and
- Portable Instrumentation
- Sample and Hold Amplifiers
- Photocurrent Instrumentation
- Comparators
- Instrumentation Amplifiers
- Power Supplies
- Active Filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$3.21
20
$3.14
75
$3.09
200
$3.05
750+
$2.97
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Surface Mount